Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 12 mm Flexible Beam Coupling

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
592-972
Mfr. Part No.:
FCMR32-14-12-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size B

12mm

Bore Size A

14mm

Maximum Operating Temperature

176°C

Series

FCMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is expertly designed for precision in light duty power transmission applications. Engineered from a single piece of 303 stainless steel, it boasts enhanced torque capacity and reduced windup due to its unique spiral cut profile. Ideal for coupling a servo motor to a lead screw, it ensures zero backlash and a balanced design, catering to high-speed operations of up to 6,000 RPM. With superior anti-vibration hardware, it guarantees consistent screw seating while preventing galling. Crafted in Marlborough, MA, each coupling adheres to strict manufacturing controls and is RoHS3 and REACH compliant, making it a reliable choice for various engineered systems.

Attributes zero-backlash operation for precision in motion control

Engineered to withstand significant dynamic torque, minimising slippage

Capable of absorbing angular and parallel misalignments effectively

Utilises proprietary processes for peak performance standards

Complies with RoHS and REACH for environmentally responsible manufacturing

Offers a temperature tolerance range suitable for diverse applications

Manufactured under strict quality control to ensure every unit meets rigorous standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy