Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 12 mm Flexible Beam Coupling

Subtotal (1 unit)*

$524.11

(exc. GST)

$576.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.11

*price indicative

RS Stock No.:
593-392
Mfr. Part No.:
FCMR32-12-12-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

14.6Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

12mm

Bore Size B

12mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Series

FCMR32

Maximum Operating Temperature

176°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for high-performance applications, providing zero-backlash operation and superior vibration control at elevated speeds. Constructed from premium 303 stainless steel, this coupling features a robust clamp-style design that ensures secure connections in light duty power transmission systems, such as those linking servo motors to lead screws. Its precision engineering, highlighted by spiral cuts, enhances torque capacity while reducing windup. Manufactured in the USA, this product promises durability and compliance with rigorous standards, making it an ideal choice for demanding industrial environments.

Designed to accommodate high speeds up to 6,000 RPM with minimal vibration

Equipped with Nypatch anti-vibration hardware for consistent performance

Compatible with metric hardware and manufactured to exceed DIN standards

Optimal alignment parameters simplify installation and maintenance

RoHS3 and REACH compliant, supporting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy