Ruland, 33.3 mm OD 15 mm, 43.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 591-553
- Mfr. Part No.:
- MBC33-15-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$311.38
(exc. GST)
$342.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.38 |
*price indicative
- RS Stock No.:
- 591-553
- Mfr. Part No.:
- MBC33-15-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 10.609 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Misalignment - Axial | 400μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 15mm | |
| Bore Size B | 15mm | |
| Series | MBC33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3, Conflict Minerals | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 10.609 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Misalignment - Axial 400μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 15mm | ||
Bore Size B 15mm | ||
Series MBC33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3, Conflict Minerals | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling is engineered to excel in precision positioning applications. The design features a robust construction with anodized aluminum hubs and a stainless steel bellows, ensuring both lightweight and low inertia characteristics. It stands out for its high torsional stiffness, making it particularly suitable for applications demanding accuracy and reliability. The couplings fewer convolutions contribute to its enhanced performance under torsional loads, allowing it to accommodate various forms of misalignment while minimizing vibration—even at high rotational speeds of up to 10,000 RPM. Manufactured under strict quality controls in an ISO 9001:2015 facility, this product epitomizes durability and compliance with Rosh3, REACH, and Conflict Minerals regulations, making it a thoughtful choice for environmentally conscious industries.
Robust aluminium hubs provide enhanced strength and durability
Stainless steel bellows allow for flexible operation without compromising rigidity
Designed for high torsional stiffness, ideal for precision tasks
Balanced design minimises vibration during high-speed operations
Accommodates significant angular and parallel misalignment
Related links
- Ruland 43.2 mm Length Flexible Coupling 8 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Bellow Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 15 mm
