Ruland, 41.3 mm OD, 55 mm Length 19 mm Flexible Coupling 18 mm

Subtotal (1 unit)*

$357.61

(exc. GST)

$393.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$357.61

*price indicative

RS Stock No.:
592-087
Mfr. Part No.:
MDCD41-19-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

55mm

Bore Size A

19mm

Bore Size B

18mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Maximum Operating Temperature

200°F

Series

MDCD41

Standards/Approvals

DIN 912 12.9, RoHS3, ASTM B580 Type B, Class 2, MIL-A-8625 Type II, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling exemplifies precision engineering, designed to enhance operational performance with minimal backlash. Crafted from high-quality anodised aluminium, it features a balanced design that significantly reduces vibration, making it an excellent choice for high-speed applications. The unique construction, which includes individual disc springs and a centre spacer, accommodates various misalignments while maintaining torsional rigidity. Whether employed in semiconductor machinery or solar applications, this coupling stands out for its lightweight nature and impressive handling of high rotational speeds, ensuring reliability and durability in demanding environments. Manufactured in the USA under stringent quality controls, it meets RoHS3 and REACH standards, showcasing a commitment to safety and environmental responsibility.

Zero backlash design enhances precision in motion control

Lightweight aluminium construction allows for low inertia

Balanced design contributes to reduced vibration at high speeds

Versatile for various industrial sectors including printing and measurement systems

Meets high mechanical standards for maximum torque capabilities

Designed for effective performance with misalignments up to specified tolerances

Easily integrates with metric hardware for straightforward installation

Manufactured under strict quality control to ensure longevity

RoHS3 and REACH compliant emphasising environmental safety

Perfect for precise positioning applications in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy