Ruland, 33.3 mm OD, 45 mm Length 9 mm Flexible Coupling 8 mm
- RS Stock No.:
- 593-130
- Mfr. Part No.:
- MDCD33-9-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 593-130
- Mfr. Part No.:
- MDCD33-9-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals Class 2, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. This robust coupling accommodates misalignments while maintaining zero backlash, ensuring optimal torque transmission and stability at high speeds. Crafted from lightweight materials, it allows for rapid operation, making it ideal for systems requiring precision in positioning and reliability. The coupling's innovative design features anodised aluminium hubs and stainless steel disc springs, which together enhance durability and ensure performance consistency in demanding environments. With rigorous manufacturing standards adhered to, this coupling stands as a testament to quality engineering, making it a go-to solution for various industrial applications including semiconductor and machine tool industries.
Zero backlash design allows for excellent positioning accuracy
Balanced design reduces vibrations enhancing operational stability
Constructed from high quality aluminium for longevity and robustness
Supports speeds up to 10000 RPM for a wide range of applications
Compact size helps save space within machinery configurations
Suitable for various misalignment types promoting versatility
Manufactured in the USA adhering to strict industry standards
Lightweight construction enhances ease of installation and use
Specifically designed for torque capacities that exceed typical coupling standards
Related links
- Ruland 45 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 8 mm
