Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 12 mm Flexible Beam Coupling

Subtotal (1 unit)*

$164.76

(exc. GST)

$181.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.76

*price indicative

RS Stock No.:
592-430
Mfr. Part No.:
FSMR32-13-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.08Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Minimum Operating Temperature

-40°C

Bore Size A

13mm

Bore Size B

12mm

Series

FSMR32

Maximum Operating Temperature

107°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling offers exceptional performance in power transmission applications, skilfully connecting shafts with precision and reliability. Designed for use with both servo motors and lead screws, this coupling's unique construction eliminates backlash while ensuring remarkable torque capacity and stability even at high rotational speeds of up to 6,000 RPM. Machined from lightweight 7075 aluminium, it boasts a balanced design that reduces vibration and enhances operational efficiency. The innovative spiral cut design not only allows for greater body sizes but also ensures superior torque handling characteristics. Manufactured in the USA under stringent quality controls, this coupling is compliance-tested, providing peace of mind during application. Whether in automotive, automation, or complex machinery setups, this product promises seamless integration and optimal performance in demanding environments.

Durable alloy steel screws provide reliable fixation and longevity

Endures extreme temperatures ranging from -40°F to 225°F for versatile usage

Manufactured in a facility that values strict quality control and compliance

Offers minimal axial motion for precise alignment in various setups

Optimised for both angular and parallel misalignment corrections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy