Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 13 mm Flexible Beam Coupling

Subtotal (1 unit)*

$182.11

(exc. GST)

$200.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.11

*price indicative

RS Stock No.:
592-065
Mfr. Part No.:
FSMR32-13-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.08Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

13mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

13mm

Maximum Operating Temperature

107°C

Series

FSMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for precision engineering applications. Crafted from 7075 aluminium, this coupling features a robust set screw style that enables effective connection between motor shafts and lead screws, optimising power transmission. The coupling is engineered to achieve zero-backlash performance, providing exceptional torque capacity and reducing vibration at high speeds, making it an ideal choice for applications requiring precision and reliability. With a balanced design that ensures stability, it operates seamlessly at speeds of up to 6,000 RPM, accommodating various misalignment types and ensuring that your machinery operates smoothly and efficiently. Your project deserves a component that combines strength with lightweight engineering, and this coupling meets those demands effortlessly.

Lightweight construction enables reduced inertia for faster response times

Balanced design minimises vibrations even at high speeds

Durable material ensures longevity and reliability in demanding applications

Zero-backlash capability enhances precision in motion control

Complies with RoHS3 and REACH standards, making it environmentally friendly

Designed for maximum torque capabilities, exceeding standard performance metrics

Adaptable for both angular and parallel misalignment, extending application versatility

Factory-manufactured under stringent quality controls, assuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy