Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$528.16

(exc. GST)

$580.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.16

*price indicative

RS Stock No.:
593-229
Mfr. Part No.:
FSMR32-13-11-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

13mm

Minimum Operating Temperature

-40°C

Material

303 Stainless Steel

Bore Size B

11mm

Series

FSMR32

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for precision and reliability in light duty power transmission applications. The innovative design incorporates a zero-backlash feature, ensuring smooth operation even at high speeds of up to 6,000 RPM. Manufactured from high-grade 303 stainless steel, it is both durable and lightweight, suitable for demanding industrial environments. The coupling accommodates angular and parallel misalignments, making it versatile for various setups. Featuring a balanced configuration, it reduces vibration and improves overall performance. With a meticulous manufacturing process based in Marlborough, MA, quality control is paramount, providing assurance of exceptional performance and compliance with industry standards.

Forged set screws provide robust retention and torque capability

Compatible with metric hardware for easy installation

Precision-engineered to exceed DIN standards for reliability

Tested for maximum torque capacity in real-world scenarios

Compliant with RoHS3 and REACH regulations for safety

Manufactured with strict quality controls for consistent performance

Accommodates a range of misalignment parameters for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy