Ruland, 50.8 mm OD 18 mm, 61.3 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$445.93

(exc. GST)

$490.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$445.93

*price indicative

RS Stock No.:
592-429
Mfr. Part No.:
MBCK51-18-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.142 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bellows Material

321 Stainless Steel

Bore Size A

18mm

Bore Size B

16mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBCK51

Standards/Approvals

RoHS3, ISO 9001:2015, DIN 912 12.9, REACH

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling designed for precision positioning applications. This coupling features a robust design with anodised aluminium hubs paired with a stainless steel bellows, providing a lightweight yet durable solution. Its unique reduced convolution structure allows for increased torsional stiffness, accommodating various forms of misalignment while minimising vibrations at high speeds of up to 10,000 RPM. With meticulous manufacturing standards upheld in an ISO 9001:2015 facility in Marlborough, MA, this product ensures reliability and compliance with RoHS3 and REACH regulations. It’s ideal for applications where minimal backlash and high torque are critical.

Constructed with two anodised aluminium hubs for low inertia

Stainless steel bellows ensure flexibility while maintaining rigidity

Engineered for high speed applications with reduced vibration

Capable of accommodating angular misalignment up to 2.0 degrees

Designed for maximum static and dynamic torque handling

Perfect for precision positioning with zero backlash

Machined from sourced bar stock exclusively from North American mills

Compact dimensions fit into a range of applications seamlessly

Crafted with strict quality controls for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy