Ruland, 50.8 mm OD 16 mm, 61.3 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$468.23

(exc. GST)

$515.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.23

*price indicative

RS Stock No.:
592-267
Mfr. Part No.:
MBCK51-16-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.168 x 10-5 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Bore Size B

16mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

16mm

Series

MBCK51

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling is designed for precision positioning applications, ensuring exceptional torsional stiffness and minimal vibration at high speeds. Crafted from anodised aluminium hubs paired with a stainless steel bellows, it offers a lightweight and low inertia solution that excels in demanding environments. Engineered to accommodate misalignments efficiently, it guarantees durability and reliability under various operating conditions. This coupling adheres to stringent quality standards and compliances, making it a preferred choice for applications that require dependable coupling performance and compliance with industry regulations.

Constructed with a balanced design for reduced vibrations

Manufactured in an ISO 9001:2015 certified facility for superior quality assurance

Designed with fewer convolutions to enhance misalignment handling

Engineered to withstand high speeds up to 10000 RPM

Utilises high quality materials sourced exclusively from North American mills

Features a zero backlash design for precise power transmission

Includes metric hardware for compatibility in various settings

Meets RoHS3 REACH and Conflict Minerals compliance for environmental safety

Offers a maximum torque rating that surpasses typical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy