Ruland, 50.8 mm OD 18 mm, 61.3 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
592-654
Mfr. Part No.:
MBC51-18-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.248 x 10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bore Size B

16mm

Bellows Material

321 Stainless Steel

Bore Size A

18mm

Minimum Operating Temperature

-40°F

Series

MBC51

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision applications, combining robust performance with lightweight construction. Designed to accommodate various misalignments, it optimally transfers torque while minimising vibration, making it ideal for high speed environments. The coupling features anodised aluminium hubs and a stainless steel bellows to ensure durability and reliability. Crafted with meticulous attention to detail, it supports maximum speeds up to 10,000 RPM and is produced in an ISO certified manufacturing facility, ensuring consistency and quality. RoHS3 and REACH compliant, this coupling not only meets rigorous standards but also embodies a commitment to sustainability and safety.

Offers exceptional torsional stiffness for enhanced accuracy

Constructed with durable materials to withstand demanding loads

Designed for reduced vibration maintaining system integrity at high speeds

Supports parallel misalignment up to 0.25 mm for versatile installation

Includes advanced manufacturing processes to ensure precision and reliability

Features a balanced design that mitigates centrifugal forces during operation

Manufactured in the USA ensuring high quality standards and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy