Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Flexible Coupling 16 mm

Subtotal (1 unit)*

$468.23

(exc. GST)

$515.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$468.23

*price indicative

RS Stock No.:
593-531
Mfr. Part No.:
MBCK51-22-16-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

8.07 x 10-5 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°C

Bore Size A

22mm

Bore Size B

16mm

Bellows Material

321 Stainless Steel

Series

MBCK51

Maximum Operating Temperature

93°C

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Bellows Coupling is an advanced solution for precision positioning applications, expertly engineered to deliver high performance and reliability. This high stiffness bellows coupling boasts an innovative design that accommodates various forms of misalignment while ensuring exceptional torsional rigidity. With its lightweight construction, featuring anodised aluminium hubs and a stainless steel bellows, it minimises inertia and enhances operational efficiency.

High stiffness design enhances torsional rigidity

Lightweight materials reduce inertia for improved performance

Balanced construction minimises vibration at high speeds

Engineered for a maximum speed of 10000 RPM

Accommodates various misalignment forms effectively

Manufactured under ISO 9001:2015 quality standards

Compliant with RoHS3 REACH and Conflict Minerals regulations

Includes stainless steel bellows for added durability

Optimised for precision positioning applications

Operates effectively under dynamic and static torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy