Ruland, 41.3 mm OD 19 mm, 51.7 mm Length Flexible Coupling 19 mm

Subtotal (1 unit)*

$346.02

(exc. GST)

$380.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.02

*price indicative

RS Stock No.:
591-158
Mfr. Part No.:
MBC41-19-19-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

51.7mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

29.969 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Misalignment - Axial

500μm

Minimum Operating Temperature

-40°F

Bore Size A

19mm

Bore Size B

19mm

Bellows Material

321 Stainless Steel

Series

MBC41

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows Coupling designed to excel in precision positioning applications. Engineered for high stiffness, this coupling accommodates misalignment while ensuring minimal torsional deflection. Anodized aluminium hubs teamed with a stainless steel bellows deliver a lightweight solution without compromising strength. With a balanced design, it significantly reduces vibration, enabling reliable performance at speeds of up to 10,000 RPM. Each coupling is crafted from carefully selected North American bar stock in an ISO 9001:2015 certified facility, ensuring rigorous quality control throughout the manufacturing process. Compliance with RoHS3, REACH, and conflict minerals regulations speaks to our commitment to sustainable practices, making it a reliable choice for demanding applications.

Designed for precision positioning with minimal backlash

Lightweight construction enhances responsiveness in dynamic environments

Balanced structure aids in vibration reduction for smooth operation

High speed capability supports up to 10000 RPM for dynamic applications

Constructed from high quality materials to ensure durability and reliability

Meets stringent compliance standards promoting environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy