Ruland, 41.3 mm OD 12 mm, 51.7 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-582
- Mfr. Part No.:
- MBCK41-12-11-A
- Brand:
- Ruland
Subtotal (1 unit)*
$436.09
(exc. GST)
$479.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.09 |
*price indicative
- RS Stock No.:
- 591-582
- Mfr. Part No.:
- MBCK41-12-11-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.106 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 12mm | |
| Bore Size B | 11mm | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, MIL-A-8625 Type II Class 2, ISO 9001:2015, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.106 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 12mm | ||
Bore Size B 11mm | ||
Series MBCK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, MIL-A-8625 Type II Class 2, ISO 9001:2015, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to accommodate precision positioning applications. Crafted with anodized aluminium hubs and stainless steel bellows, this coupling boasts a lightweight design and low inertia, making it ideal for high speed operations. With an operational speed of up to 10,000 RPM, it significantly reduces vibration while offering superior torsional stiffness. The well thought out design allows for flexibility in misalignment, enhancing performance across various conditions, and ensuring reliability in demanding environments. Furthermore, its compliance with RoHS3, REACH, and Conflict Minerals standards underscores its commitment to quality and environmental responsibility. Users can rely on this coupling for exceptional torque capabilities and longevity in both dynamic and static conditions.
Designed for precision positioning applications with minimal vibration
Constructed from high quality materials sourced from North American mills
Offers a balanced design that accommodates various forms of misalignment
Manufactured in an ISO 9001:2015 facility to maintain stringent quality controls
Includes metric hardware and exceeds DIN 912 12.9 standards for torque capabilities
Provides a truly lightweight and low inertia solution for better efficiency
Related links
- Ruland 51.7 mm Length Flexible Coupling 12 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
