Ruland, 41.3 mm OD 13 mm, 51.7 mm Length Flexible Coupling 13 mm
- RS Stock No.:
- 591-218
- Mfr. Part No.:
- MBCK41-13-13-A
- Brand:
- Ruland
Subtotal (1 unit)*
$396.36
(exc. GST)
$436.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.36 |
*price indicative
- RS Stock No.:
- 591-218
- Mfr. Part No.:
- MBCK41-13-13-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.092 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 13mm | |
| Bore Size A | 13mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK41 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.092 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 13mm | ||
Bore Size A 13mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK41 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed to meet the demands of high stiffness applications in engineering and manufacturing. With its innovative design, it accommodates misalignments while ensuring superior torque transmission. Constructed from anodised aluminium and stainless steel, this coupling is not only lightweight but also built to withstand the rigours of challenging environments. Its balanced structure is aimed at reducing vibration at high rotational speeds, making it suitable for applications that require both accuracy and reliability. The coupling is manufactured in an ISO 9001:2015 facility, ensuring that each component meets stringent quality standards. Additionally, it is RoHS3, REACH, and Conflict Minerals compliant, affirming its commitment to sustainable practices.
Designed for high stiffness ensuring precision in motion control
Lightweight construction for reduced inertia and enhanced performance
Engineered to accommodate various misalignments increasing operational flexibility
Balanced design minimises vibrations suitable for high speed applications
Manufactured with strict quality controls to guarantee durability and reliability
Compliant with international safety and environmental standards
Offers zero backlash functionality for consistent performance
Includes specific features for easy installation and maintenance
Related links
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 11 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
