Ruland, 38.1 mm OD 13 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-409
- Mfr. Part No.:
- FCMR38-13-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$270.47
(exc. GST)
$297.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.47 |
*price indicative
- RS Stock No.:
- 592-409
- Mfr. Part No.:
- FCMR38-13-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.43Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 13mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.43Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 13mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed specifically for precise alignment in light-duty power transmission applications. Constructed from a single piece of 7075 aluminium, it boasts superior torque capacity and reduced windup. This coupling effectively joins servo motors to lead screws while offering a zero-backlash feature, ensuring smooth operation even at speeds reaching 6,000 RPM. The innovative design includes three spiral cuts that enhance vibration reduction and support a balanced motion, creating a reliable solution for demanding environments. With anti-vibration hardware, installation becomes efficient and consistent, ensuring optimal performance in various applications.
Includes Nypatch anti-vibration hardware for consistent seating
Provides full bearing support for increased reliability
Perfect for dynamic and static torque applications
Manufactured in the USA, ensuring high quality standards
Features a balanced design for reduced vibration in high-speed applications
Related links
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
