Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-179
- Mfr. Part No.:
- FCMR38-19-13-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$810.02
(exc. GST)
$891.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.02 |
*price indicative
- RS Stock No.:
- 591-179
- Mfr. Part No.:
- FCMR38-19-13-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 16.42Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 19mm | |
| Bore Size B | 13mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 16.42Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 19mm | ||
Bore Size B 13mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered for precision and high performance in light-duty power transmission applications. With its robust construction, it seamlessly connects servo motors to lead screws while offering exceptional torque capacity and minimal wind-up during operation. Crafted from a single piece of 303 stainless steel, this coupling is both durable and compliant with RoHS3 and REACH standards, ensuring reliability and safety in demanding environments. Designed for applications requiring zero-backlash, it features a balanced design that significantly reduces vibrations, making it suitable for high-speed usage up to 6,000 RPM. The innovative spiral cuts enhance torque handling, setting this coupling apart in terms of efficiency and operational integrity.
Machined from a single piece of material for enhanced longevity
Equipped with two sets of three spiral cuts to improve torque capacity
Zero-backlash design ensures precise alignment and motion
Balanced construction reduces vibration during high-speed operation
Nypatch anti-vibration hardware facilitates secure installations
Compliant with stringent industry standards for quality and safety
All hardware metric, simplifying integration into existing setups
High-performance ratings guide suitable applications, ensuring peace of mind
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
