Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Bellow Coupling 15 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
591-006
Mfr. Part No.:
MBCL41-15-15-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

0 x 10-5 kg/m²

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°C

Bore Size B

15mm

Bore Size A

15mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

93°C

Series

MBCL41

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Advanced bellows coupling designed for high-performance applications requiring exceptional misalignment capabilities. With its unique construction of anodized aluminum hubs and a stainless steel bellows, this coupling offers both lightweight properties and low inertia, essential for maintaining efficiency in demanding operational conditions. The design, featuring a balanced configuration, ensures reduced vibration—even at impressive speeds up to 10,000 RPM. Meticulously crafted from North American sourced materials and manufactured in an ISO 9001:2015 facility, this coupling adheres to rigorous quality standards. Whether dealing with angular or parallel misalignment, the MBCL41-15-15-A provides reliable performance, making it an ideal choice for users focused on precision and durability in their applications.

Engineered for increased misalignment

Offers a balanced design to reduce operational vibrations

Manufactured under strict quality controls to ensure reliability

Allows for a higher maximum torque capacity

Designed for precision machining with a focus on performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy