Ruland, 41.3 mm OD 15 mm, 58.8 mm Length Bellow Coupling 13 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
590-971
Mfr. Part No.:
MBCL41-15-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.275 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bellows Material

321 Stainless Steel

Bore Size B

13mm

Minimum Operating Temperature

-40°C

Bore Size A

15mm

Series

MBCL41

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, DIN 912 12.9, ISO 9001:2015

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling offers high-performance capabilities for precision applications requiring increased misalignment. Designed to accommodate bores of 15mm and 13mm, it is engineered with two anodized aluminum hubs paired with a stainless steel bellows, providing a combination of lightweight and low inertia while ensuring durability. Its unique construction features more convolutions than comparably sized styles, allowing it to handle challenging misalignments and vibrations at speeds of up to 10,000 RPM. Meticulously crafted in an ISO 9001:2015-certified facility, this coupling brings superior manufacturing quality sourced from North American mills. It not only meets stringent compliance regulations but is also designed for reliability with a balanced structure to minimize vibrations under dynamic conditions. The product is ideally suited for high-performance scenarios, offering robustness and precision in demanding environments.

Increased misalignment handling ensures reliability in rigorous applications

Lightweight aluminium construction reduces overall system weight

Balanced design minimises vibrations, enhancing smooth operation

Superior torsional stiffness supports precision applications effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy