Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 11 mm Beam Coupling

Subtotal (1 unit)*

$528.16

(exc. GST)

$580.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.16

*price indicative

RS Stock No.:
592-376
Mfr. Part No.:
FSMR32-11-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

14.6Nm

Moment of Inertia

32.426 x10-6 kg-m2

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Screw

Misalignment - Axial

250μm

Material

Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Bore Size B

11mm

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling stands out with its robust design tailored for light-duty power transmission tasks. Engineered to expertly connect shafts of varying diameters, this coupling boasts a diameter of 31.8mm and a length of 44.5mm, making it adaptable for various applications. Its unique spiral cut design enhances torque capacity and minimises windup, providing a superior solution for transferring power efficiently. Capable of achieving rotational speeds of up to 6,000 RPM, this coupling ensures a balanced performance, significantly reducing vibration. Crafted from high-quality 303 stainless steel, it not only offers durability but is also sourced entirely from North American mills, ensuring compliance with RoHS3 and REACH standards. Manufactured under strict quality controls, this coupling is designed to meet the demanding requirements of modern engineering while providing zero backlash functionality for optimal performance.

Built to withstand extreme temperatures from -40°F to 350°F

Constructed with metric hardware that surpasses DIN 912 12.9 standards

Utilises a proprietary manufacturing process for enhanced performance

Available with comprehensive installation instructions for ease of use

Engineered to deliver superior torque ratings, accommodating various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy