Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 592-322
- Mfr. Part No.:
- FSMR32-11-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$528.16
(exc. GST)
$580.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.16 |
*price indicative
- RS Stock No.:
- 592-322
- Mfr. Part No.:
- FSMR32-11-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.6Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bore Size B | 9mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR32 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.6Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bore Size B 9mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FSMR32 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and durability in light duty power transmission applications. Machined from a single piece of high-quality 303 stainless steel, it boasts a balanced design to minimise vibration even at high speeds of up to 6,000 RPM. With its zero-backlash feature, this coupling guarantees optimal alignment and performance, making it an ideal choice for coupling servo motors to lead screws. Rulands commitment to quality is evident in the rigorous manufacturing processes, ensuring that each unit not only meets but exceeds industry standards. This coupling is designed to accommodate angular and parallel misalignments, thus allowing for flexibility without compromising reliability.
Manufactured from a robust 303 stainless steel for enhanced torque capacity
Features a set screw style for secure fastening in various applications
Designed with efficient spiral cuts for increased handling of torque
Accommodates significant angular and parallel misalignments for versatile installations
Lightweight design at just 0.49 lbs for easy handling without sacrificing strength
Operating temperature range of -40°F to 350°F ensures performance in diverse environments
Complies with RoHS3 and REACH standards for safer usage
Manufactured in the USA, ensuring consistent quality control
Related links
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
