Ruland, 25.4 mm OD 9 mm, 38.7 mm Length Flexible Coupling 9 mm

Subtotal (1 unit)*

$420.99

(exc. GST)

$463.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$420.99

*price indicative

RS Stock No.:
593-151
Mfr. Part No.:
MBCLK25-9-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

38.7mm

Maximum Speed

10000rpm

Torque Rating

6.8Nm

Moment of Inertia

2.858 x 10-6 kg/m²

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

200μm

Hub Material

Aluminium

Misalignment - Axial

610μm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Bore Size B

9mm

Bore Size A

9mm

Maximum Operating Temperature

200°F

Series

MBCLK25

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling features a robust design tailored for high-performance applications. Engineered from premium anodized aluminum and stainless steel, it combines durability with lightweight characteristics, making it ideal for applications requiring speed and precision. The coupling excels in handling various misalignments, ensuring exceptional efficiency in diverse operational settings. With a balanced design that mitigates vibration, it proves invaluable for high-speed applications up to 10,000 RPM. The meticulous manufacturing process, adhering to stringent quality standards, guarantees reliability even under demanding conditions. This coupling's zero-backlash feature enhances performance in stepper and servo applications, making it a superior choice for engineers seeking precision and dependability.

Lightweight design enhances responsiveness in dynamic applications

Balanced structure reduces operational vibration

High torsional rigidity provides stability during rapid motion

Epoxy bonding of the bellows ensures strong attachment and durability

Manufactured from North American sourced materials for superior quality

Compliant with RoHS3 and REACH standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy