Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 11 mm Flexible Beam Coupling

Subtotal (1 unit)*

$270.47

(exc. GST)

$297.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.47

*price indicative

RS Stock No.:
592-331
Mfr. Part No.:
FCMR38-15-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

10.73Nm

Moment of Inertia

30.032 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°F

Bore Size B

11mm

Bore Size A

15mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

FCMR38-15-11-A

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision and reliability in light-duty power transmission applications. Crafted from a single piece of 7075 aluminium, this coupling offers impressive torque handling and minimal windup, ensuring performance even at high rotational speeds of up to 6,000 RPM. Featuring a clamp style design with two sets of three spiral cuts, it eliminates backlash, which significantly enhances the performance of servo motor systems. With robust hardware that exceeds stringent DIN standards, this coupling is designed to maintain optimal holding power and prevent galling during repeated installations. Made in the USA and complying with RoHS3 and REACH regulations, this product guarantees not only weight efficiency but also environmental safety for engineers seeking a reliable coupling solution.

Nypatch anti-vibration hardware ensures consistent screw seating

Manufactured from high-grade materials for increased durability

Incorporates metric hardware for compatibility with global standards

Works effectively within tight misalignment tolerances

Lightweight design reduces inertia in motion applications

Manufactured in a controlled environment for consistent quality

Robust torque support allows for optimal power transfer

Engineered for installation flexibility with easy alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy