Ruland, 38.1 mm OD 15 mm, 57.2 mm Length 10 mm Flexible Beam Coupling

Subtotal (1 unit)*

$780.24

(exc. GST)

$858.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$780.24

*price indicative

RS Stock No.:
592-124
Mfr. Part No.:
FCMR38-15-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

38.1mm

Length

57.2mm

Maximum Speed

6000rpm

Torque Rating

19.82Nm

Moment of Inertia

83.407 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

760μm

Misalignment - Axial

380μm

Minimum Operating Temperature

-40°C

Bore Size A

15mm

Bore Size B

10mm

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Series

FCMR38

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is a robust solution designed for efficient power transmission in various applications. Precision-engineered from high-grade stainless steel, it boasts an advanced clamp style mechanism that delivers zero backlash and an exemplary balance during operation. This coupling expertly accommodates angular misalignments and axial motion, ensuring optimal performance in demanding environments. Its unique spiral cut design enhances torque capacity while minimising windup, making it ideal for coupling servo motors to lead screws. With a remarkable speed capability of up to 6,000 RPM and superior anti-vibration features, this coupling is the perfect choice for precision machinery requiring high reliability and performance. Manufactured under stringent quality standards in the USA, it embodies durability and excellence, setting it apart from conventional couplings.

Machined from a single piece of material for enhanced durability

Provides excellent tolerance to misalignment, maximising usability

Country of origin ensures adherence to high manufacturing standards

Meticulously manufactured to comply with RoHS3 and REACH regulations

Weight distribution allows for balanced operation and reduced wear

Includes comprehensive installation instructions for ease of use

Testing surpasses DIN 912 12.9 standards, offering extensive torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy