Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$182.11

(exc. GST)

$200.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.11

*price indicative

RS Stock No.:
592-829
Mfr. Part No.:
FSMR32-11-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.65Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

9mm

Bore Size A

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

FSMR32

Standards/Approvals

RoHS3, DIN 912 12.9, REACH

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision in light duty power transmission applications. Its robust design features an 11mm x 9mm bore dimension, along with a 31.8mm outer diameter and a length of 44.5mm, ensuring a secure fit for your rotational elements. Crafted from a single piece of 7075 aluminium, this coupling promises exceptional torque capacity, minimised windup, and reduced vibration at high speeds of up to 6,000 RPM. The inclusion of spiral cuts in its design enhances performance, making it a perfect choice for coupling servo motors to lead screws. Its zero-backlash feature guarantees accuracy and reliability during operation, while the strict manufacturing standards, including RoHS3 and REACH compliance, underline its quality and safety for varied applications.

Precision-engineered for optimal torque capacity in demanding operational settings

Zero-backlash functionality promotes enhanced accuracy in motion control

Dynamic torque ratings ensure reliable performance across varying loads

Compatible with precise installation to tighten the coupling accurately

Robustly tested beyond industry standards for uncompromising reliability

Suitable for high-speed applications, diminishing vibration and enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy