Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 8 mm Flexible Beam Coupling

Subtotal (1 unit)*

$528.16

(exc. GST)

$580.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.16

*price indicative

RS Stock No.:
592-892
Mfr. Part No.:
FSMR32-15-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

11.32Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

8mm

Bore Size A

15mm

Maximum Operating Temperature

176°C

Series

FSMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for precision applications. Crafted from high-quality 303 stainless steel, this coupling offers exceptional torque capacity and durability for various light-duty power transmission needs. With its innovative design featuring three spiral cuts per beam, it ensures zero backlash, enhancing operational efficiency significantly. The dimensions of 15mm x 8mm bores, along with a balanced design, minimise vibration at high rotational speeds, making it suitable for dynamic environments where reliability is crucial. Manufactured under stringent quality controls in Marlborough, MA, this coupling combines cutting-edge engineering with high-grade materials sourced from North America, ensuring compliance with RoHS3 and REACH standards.

Dynamic and static torque ratings provide confidence in performance

Built for high misalignment tolerance, accommodating angular and parallel shifts

Seating torque of 7.2 Nm for secure mounting in operation

Provided with a recommended torque wrench for optimal installation

RoHS3 and REACH compliant materials promote safety and sustainability

Manufacturer's rigorous testing ensures reliability under various conditions

Lightweight design facilitates ease of installation without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy