Ruland, 31.8 mm OD 9 mm, 44.5 mm Length 8 mm Flexible Beam Coupling

Subtotal (1 unit)*

$528.16

(exc. GST)

$580.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.16

*price indicative

RS Stock No.:
593-084
Mfr. Part No.:
FSMR32-9-8-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

16.08Nm

Moment of Inertia

32.426 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

8mm

Minimum Operating Temperature

-40°F

Bore Size A

9mm

Material

303 Stainless Steel

Series

FSMR32

Maximum Operating Temperature

350°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precision in light duty power transmission applications. Crafted from 303 stainless steel, this high-performance component ensures durability and enhanced torque capacity while maintaining a balanced design. Ideal for seamless coupling of servo motors to lead screws, it features zero backlash for consistent performance and reduced vibration at speeds reaching 6,000 RPM. Specifically designed with two sets of spiral cuts, the coupling showcases superior torque capabilities and lower windup compared to traditional couplings, demonstrating both robustness and adaptability. Its manufacturing adheres to strict standards, sourced entirely from North American mills, ensuring reliability while being compliant with RoHS3 and REACH regulations. This coupling not only elevates operational efficiency but also promises longevity in varied applications, making it a highly reliable choice for engineers and designers alike.

Manufactured from high-quality 303 stainless steel for robust performance

Dynamic torque capabilities offer reliable functionality under varied conditions

Compact design optimises space without compromising strength

Sourced from North American mills for assured quality compliance

Meets rigorous DIN 912 12.9 standards for maximum torque reliability

Installation is streamlined with clear guidelines for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy