Ruland, 33.3 mm OD 16 mm, 49.8 mm Length Flexible Coupling 9 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
591-211
Mfr. Part No.:
MBCLK33-16-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

45.773 x 10-6 kg/m²

Misalignment - Angular

3.0°

Style

Clamp

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

810μm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

9mm

Bore Size A

16mm

Series

MBCLK33

Maximum Operating Temperature

93°C

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Advanced clamp bellows coupling designed to excel in precision-driven applications. Crafted from high-quality anodized aluminum and stainless steel, this coupling provides a seamless solution for misalignment while maintaining rigid torsional loads. Its zero-backlash features ensure remarkable accuracy at high rotational speeds, making it an ideal choice for stepper and servo motor applications. With a balanced design that mitigates vibration, the MBCLK33-16-9-A caters to a wide range of industrial needs, from robotics to encoders. Additionally, its combination of lightweight materials and robust construction facilitates easy installation and long-term reliability, all while adhering to stringent manufacturing standards. This coupling represents a perfect blend of capability and dependability, ready to support your projects with superior performance.

Zero-backlash design for enhanced precision in high-speed operations

Balanced construction reduces vibration, ensuring smoother operation

Anodised aluminium hubs contribute to lower weight and higher efficiency

Accommodates various types of misalignment for versatile applications

Manufactured under strict quality controls for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy