Ruland, 33.3 mm OD 13 mm, 49.8 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-269
- Mfr. Part No.:
- MBCLK33-13-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
$456.82
(exc. GST)
$502.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.82 |
*price indicative
- RS Stock No.:
- 592-269
- Mfr. Part No.:
- MBCLK33-13-10-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 47.135 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 13mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCLK33 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 47.135 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 810μm | ||
Bore Size A 13mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Series MBCLK33 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is engineered for precision and high-performance applications. Comprising two anodized aluminum hubs and a resilient stainless steel bellows, this coupling offers zero backlash, ensuring improved accuracy in motion control. Its unique design accommodates various misalignments while maintaining rigidity under torsional loads, making it particularly well-suited for demanding environments. With a capability for speeds up to 10,000 RPM, this coupling reduces vibration, enhancing operational efficiency. Manufactured under stringent quality controls in the USA, it adheres to RoHS3 and REACH compliance, ensuring environmental responsibility as well as reliability in performance. This coupling excels in applications requiring high torsional rigidity, such as stepper servos and encoders, providing a durable solution that combines lightweight characteristics with robust torque handling of up to 13.6 Nm.
Lightweight design allows for easy integration into various applications
Robust materials ensure longevity even in extreme conditions
Flexible bellows facilitate misalignment without compromising performance
Precision machining guarantees a perfect fit and secure operation
Related links
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
- Ruland 49.8 mm Length Flexible Coupling 13 mm
