Ruland, 69.9 mm OD 32 mm, 87.1 mm Length Flexible Coupling 20 mm

Subtotal (1 unit)*

$762.18

(exc. GST)

$838.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$762.18

*price indicative

RS Stock No.:
593-600
Mfr. Part No.:
MBC70-32-20-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

87.1mm

Maximum Speed

10000rpm

Torque Rating

104.5Nm

Moment of Inertia

4.262 x 4-2 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

760μm

Minimum Operating Temperature

-40°F

Bore Size A

32mm

Bellows Material

321 Stainless Steel

Bore Size B

20mm

Series

MBC70-32-20-A

Maximum Operating Temperature

200°F

Standards/Approvals

REACH, RoHS3, DIN 912 12.9, ISO 9001:2015

Screw Size

M8

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, where performance and reliability are paramount. Crafted from anodised aluminium and featuring a robust stainless steel bellows, this coupling provides exceptional torsional stiffness and lightweight characteristics. With a length of 87.1 mm and an outer diameter of 69.9 mm, it accommodates various forms of misalignment while maintaining rigidity under torsional loads. Strict quality controls in our ISO 9001:2015 certified facility in Marlborough, MA guarantee that only the finest, North American sourced materials are used, culminating in a product that meets RoHS3 and REACH compliance standards and the demands of modern engineering.

Engineered for high performance precision positioning applications

Balancing design minimises vibrations at high operational speeds

Constructed from lightweight materials for decreased inertia

Superior torsional stiffness facilitates optimal performance

Versatile design allows accommodation of all forms of misalignment

Manufactured under stringent quality control protocols

Meets rigorous compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy