Ruland, 69.9 mm OD 24 mm, 87.1 mm Length Flexible Coupling 20 mm
- RS Stock No.:
- 591-995
- Mfr. Part No.:
- MBC70-24-20-A
- Brand:
- Ruland
Subtotal (1 unit)*
$762.18
(exc. GST)
$838.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.18 |
*price indicative
- RS Stock No.:
- 591-995
- Mfr. Part No.:
- MBC70-24-20-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.1mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.317 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 760μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 24mm | |
| Bore Size B | 20mm | |
| Series | MBC70 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.1mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.317 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 760μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 24mm | ||
Bore Size B 20mm | ||
Series MBC70 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly engineered for applications demanding precision and reliability. Designed with a unique combination of aluminium hubs and durable stainless steel bellows, it provides both lightweight characteristics and exceptional performance even at high speeds of 10,000 RPM. Its innovative design features fewer convolutions than comparable models, allowing for enhanced torsional rigidity that is crucial in precision positioning scenarios. The manufacture takes place under stringent quality controls in an ISO 9001:2015 certified facility, ensuring that every unit meets the highest standards. Not only does it accommodate various misalignments, but its balanced construction significantly reduces vibration, making it an ideal choice for sophisticated machinery. This coupling stands out with its RoHS3 and REACH compliance, reflecting a commitment to responsible manufacturing practices.
Manufactured from carefully selected North American sourced bar stock
Lightweight construction helps to minimise inertia in dynamic applications
Balanced design significantly mitigates vibration during operation
Robust torsional stiffness supports enhanced performance in precision tasks
Compliance with various industry standards enhances its reliability
Engineered to withstand torque and misalignment for optimal functionality
Versatile for a range of applications including robotics and automation
Related links
- Ruland 87.1 mm Length Flexible Coupling 22 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 24 mm
- Ruland 87.1 mm Length Bellow Coupling 24 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
- Ruland 87.1 mm Length Flexible Coupling 20 mm
