Ruland, 57.2 mm OD 19 mm, 82.2 mm Length Flexible Coupling 14 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-092
Mfr. Part No.:
MBC57-19-14-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

170.817x10-6 kg/m²

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

300μm

Misalignment - Axial

750μm

Bore Size B

14mm

Minimum Operating Temperature

-40°F

Bore Size A

19mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC57-19-14-A

Standards/Approvals

ISO 9001:2015, REACH, RoHS3, DIN 912 12.9, Conflict Minerals

Screw Size

M6

COO (Country of Origin):
US
The Ruland Bellows Coupling is engineered for precision and reliability. Its unique design incorporates two anodised aluminium hubs and a stainless steel bellows, offering exceptional torsional stiffness while maintaining low inertia. The combination of fewer convolutions and an innovative balanced design makes it ideal for applications where reduced vibration and high speed operation are paramount. Crafted in an ISO 9001:2015 certified facility, this coupling is manufactured from premium materials sourced exclusively from North American mills. With a focus on durability and compliance, it meets RoHS3 and REACH standards, ensuring that it performs reliably in various environments.

Designed for precision positioning applications with minimal misalignment

Offers lightweight construction for enhanced efficiency

Capable of operating at high speeds up to 10000 RPM

Built with a balanced design to minimise vibration during operation

Features a zero backlash option for improved torque transmission

Manufactured under stringent quality controls for consistent performance

Meets high torque capability standards for robust applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy