Ruland, 57.2 mm OD 19 mm, 82.2 mm Length Flexible Coupling 18 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
593-126
Mfr. Part No.:
MBC57-19-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

170.368 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bore Size A

19mm

Minimum Operating Temperature

-40°C

Bellows Material

321 Stainless Steel

Bore Size B

18mm

Series

MBC57

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is expertly engineered for precision positioning applications, boasting exceptional misalignment accommodation and torsional stability. With its robust design, this coupling integrates anodised aluminium hubs with a stainless steel bellows, ensuring lightweight performance while maintaining low inertia. Its balanced configuration significantly reduces vibration at high speeds, guaranteeing optimal performance up to 10,000 RPM. Manufactured in an ISO certified facility in Marlborough, MA, this coupling meets stringent compliance standards, making it a reliable choice for discerning engineers and technicians.

Designed for precision and efficiency in mechanical applications

Compact construction allows for easy integration into existing systems

Advanced manufacturing processes ensure consistent quality and performance

Fewer convolutions enhance torsional stiffness compared to similar products

Lightweight materials contribute to reduced overall system mass

Suitable for high speed operations with minimal vibration

Tested to meet rigorous torque standards for high reliability

Can accommodate all forms of misalignment for versatile use

Crafted from materials sourced exclusively from North American mills

Compliant with RoHS3 REACH and Conflict Minerals requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy