Ruland, 57.2 mm OD 19 mm, 82.2 mm Length Bellow Coupling 19 mm
- RS Stock No.:
- 591-397
- Mfr. Part No.:
- MBC57-19-19-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 591-397
- Mfr. Part No.:
- MBC57-19-19-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.197 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 19mm | |
| Bore Size A | 19mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.197 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 19mm | ||
Bore Size A 19mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered to meet the demands of precision positioning applications. Crafted from durable anodised aluminium and stainless steel, it offers exceptional performance with its 19 mm x 19 mm bores, ensuring robust support for high speed operations up to 10,000 RPM. The unique construction allows for fewer convolutions, granting greater torsional stiffness compared to similar models. Its design efficiently accommodates various misalignments while minimising vibration, making it an ideal choice for applications requiring reliability and consistency.
Designed for enhanced precision in positioning systems
Lightweight construction allows for reduced inertia
Effectively handles all forms of misalignment
Manufactured under rigorous quality controls
Achieves high speed performance without compromising stability
Meets RoHS3 and REACH compliance for environmentally conscious use
Features a balanced design to minimise vibrations
Torque ratings are optimised for maximum performance
Related links
- Ruland 82.2 mm Length Bellow Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
