Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 7 mm Flexible Beam Coupling

Subtotal (1 unit)*

$147.24

(exc. GST)

$161.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.24

*price indicative

RS Stock No.:
592-090
Mfr. Part No.:
FCMR25-11-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

3.28Nm

Moment of Inertia

4.12 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Bore Size A

11mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

7mm

Maximum Operating Temperature

225°F

Series

FCMR25

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling is designed to provide exceptional torque capacity and reduced backlash, making it ideal for light duty power transmission applications. Constructed from a single piece of 7075 aluminium, this coupling features three spiral cuts that enhance its ability to handle higher loads while maintaining precision. With a balanced design and capable of operating at speeds up to 6,000 RPM, it ensures minimal vibration during high-speed operations. The integration of Nypatch anti-vibration hardware further optimises performance by enabling consistent screw installations and preventing galling. Manufactured in Marlborough, MA, this product adheres to strict quality standards and offers a reliable solution for connecting servo motors to lead screws with ease.

Manufactured from high-quality materials for durability

Balanced design reduces operational vibrations

Features zero-backlash for accurate movement

Includes Nypatch for enhanced screw installation precision

Compact dimensions suitable for various assemblies

Complies with RoHS3 and REACH standards

Designed for easy installation with clear guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy