Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-265
- Mfr. Part No.:
- FCMR25-11-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
- RS Stock No.:
- 592-265
- Mfr. Part No.:
- FCMR25-11-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.4Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Material | 303 Stainless Steel | |
| Series | FCMR25-11-8-SS | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.4Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Material 303 Stainless Steel | ||
Series FCMR25-11-8-SS | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers outstanding performance for light-duty power transmission applications, effectively connecting servo motors to lead screws. Engineered from a solid piece of corrosion-resistant stainless steel, this clamp-style coupling is designed to provide zero backlash and a balanced construction, ensuring minimal vibration even at high speeds of up to 6,000 RPM. Featuring advanced spiral cuts, it enhances torque capacity and reduces wind-up, making it an ideal choice for precision machinery. Manufactured in Marlborough, MA, this product adheres to stringent quality controls and compliance standards, ensuring reliability for various industrial uses.
Offers significant angular and parallel misalignment capabilities
Supports dynamic torque with ratings up to 2.20 Nm for non-reversing applications
Provides precise torque ratings that consider maximum misalignment conditions
Manufactured under strict controls using proprietary processes for superior quality
Maintains high holding power while preventing galling during repeated use
Related links
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
