Ruland, 25.4 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 592-645
- Mfr. Part No.:
- FCMR25-7-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$349.64
(exc. GST)
$384.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.64 |
*price indicative
- RS Stock No.:
- 592-645
- Mfr. Part No.:
- FCMR25-7-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 6Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 7mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 6Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Material 303 Stainless Steel | ||
Bore Size A 7mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Series FCMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed to deliver superior performance in light duty power transmission applications. With robust 7mm x 7mm bores, a 25.4mm outer diameter, and a length of 38.1mm, this coupling is crafted from a single piece of high-quality 303 stainless steel, ensuring exceptional torque capacity and durability. Its innovative design features two sets of spiral cuts, providing extraordinary resistance to windup and vibration, essential for machinery operating at speeds of up to 6,000 RPM. This component not only adheres to stringent RoHS3 and REACH compliance standards but is also manufactured in the USA under rigorous quality controls, making it a reliable choice for professionals seeking efficiency and longevity in their applications.
Offers significant torque capacity with improved performance over traditional designs
Balanced design reduces vibrations, contributing to overall system integrity
Capable of accommodating angular and parallel misalignments for versatile applications
Tested beyond DIN 912 12.9 standards for enhanced torque resilience
Manufactured with eco-conscious practices in a facility compliant with leading industry standards
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
