Ruland, 31.8 mm OD 11 mm, 44.5 mm Length 9 mm Flexible Beam Coupling

Subtotal (1 unit)*

$217.25

(exc. GST)

$238.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.25

*price indicative

RS Stock No.:
592-075
Mfr. Part No.:
FCMR32-11-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.65Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Clamp

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size A

11mm

Bore Size B

9mm

Maximum Operating Temperature

225°F

Standards/Approvals

RoHS3 and REACH compliant, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp style six beam coupling ensures robust and precise power transmission, ideal for applications requiring high torque capacity and minimal backlash. Machined from a single piece of premium 7075 aluminium, the coupling exhibits a heighted structural integrity and is designed to operate smoothly in light duty settings. The dual sets of spiral cuts allow for increased flexibility and torque handling, while its balanced design effectively mitigates vibrations during high-speed operations. With an impressive maximum speed rating of 6,000 RPM, this coupling caters perfectly to servo motor connections, ensuring reliable and effective performance.

Ensures exceptional robustness with compliance to DIN 912 12.9 standards

Designed for high-speed applications with excellent angular misalignment tolerance

Manufactured with precision to provide enduring operational reliability

The bright finish enhances aesthetic appeal while providing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy