Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Flexible Coupling 17 mm

Subtotal (1 unit)*

$425.59

(exc. GST)

$468.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$425.59

*price indicative

RS Stock No.:
592-073
Mfr. Part No.:
MBCL41-17-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

58.8mm

Maximum Speed

10000rpm

Torque Rating

28Nm

Moment of Inertia

3.24 x 10-5 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Misalignment - Parallel

380μm

Misalignment - Axial

760μm

Bore Size B

17mm

Bore Size A

17mm

Minimum Operating Temperature

-40°F

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBCL41

Standards/Approvals

ISO 9001:2015, DIN 912 12.9, RoHS3, REACH

Screw Size

M4

COO (Country of Origin):
US
The Ruland Bellows coupling exemplifies precision engineering, designed for high-performance applications where misalignment is a critical factor. Offering 17mm bores, the coupling expertly accommodates increased misalignment while maintaining optimal power transmission. Crafted from lightweight anodized aluminum hubs paired with resilient stainless steel bellows, it ensures a robust yet low-inertia solution. The coupling's balanced design minimizes vibration even at impressive speeds of up to 10,000 RPM, making it ideal for demanding rotational applications. Manufactured under stringent quality controls in an ISO 9001:2015 certified facility, this product reflects a commitment to excellence, ensuring it meets and exceeds industry standards for reliability and performance. Its advanced design provides flexibility while maintaining torsional rigidity, guaranteeing exceptional performance in various operational conditions.

Engineered to accommodate increased misalignment for superior performance

Utilises robust anodised aluminium and stainless steel materials for durability

Optimised for reduced vibrations, enhancing operational stability

Manufactured in an ISO-certified facility, ensuring superior quality

Lightweight design contributes to low inertia for agile performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy