Ruland, 50.8 mm OD 18 mm, 61.3 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-051
- Mfr. Part No.:
- MBC51-18-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$415.13
(exc. GST)
$456.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.13 |
*price indicative
- RS Stock No.:
- 592-051
- Mfr. Part No.:
- MBC51-18-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.324 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 18mm | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.324 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 18mm | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered to elevate precision positioning applications, utilising a unique design that accommodates various forms of misalignment. With an optimal bore size of 18mm x 15mm, this coupling combines lightweight aluminium hubs with a robust stainless steel bellows to ensure low inertia and enhanced performance. Designed for operation at high speeds of up to 10,000 RPM, it features fewer convolutions than comparable couplings, resulting in increased torsional stiffness and minimal vibration. Each component is carefully manufactured in an ISO 9001:2015 certified facility, adhering to strict quality controls and environmental regulations, ensuring optimum reliability and compliance with RoHS3 and REACH standards. A perfect blend of durability and functionality makes this coupling a key asset for any high performance machinery setup.
Balanced construction reduces operational vibrations significantly
Accommodates both angular and parallel misalignment effectively
Manufactured from meticulously selected North American sourced materials
Ideal for precision applications due to its superior torsional stiffness
Compliant with various industry standards for safety and environmental responsibility
Seating torque specifications ensure secure installation
Related links
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Bellow Coupling 17 mm
- Ruland 61.3 mm Length Bellow Coupling 18 mm
