Ruland, 50.8 mm OD 18 mm, 61.3 mm Length Bellow Coupling 17 mm
- RS Stock No.:
- 591-335
- Mfr. Part No.:
- MBC51-18-17-A
- Brand:
- Ruland
Subtotal (1 unit)*
$415.13
(exc. GST)
$456.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $415.13 |
*price indicative
- RS Stock No.:
- 591-335
- Mfr. Part No.:
- MBC51-18-17-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.153 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.153 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for high stiffness applications. It boasts an aluminium construction combined with a stainless steel bellows, providing reduced inertia and lightweight characteristics without compromising on strength. With an outer diameter of 50.8 mm and a length of 61.3 mm, this coupling is adept at accommodating various forms of misalignment in precision positioning tasks. Its reduced number of convolutions translates to improved torsional stiffness, ensuring reliability in high speed settings of up to 10,000 RPM. Furthermore, this product is manufactured in an ISO 9001:2015 certified facility in the USA, ensuring a high standard of quality. Compliance with RoHS3, REACH, and Conflict Minerals regulations adds to its appeal for environmentally conscious users, making it an excellent choice for advanced manufacturing applications.
Lightweight design enhances the efficiency of machinery
Balanced design minimises vibrations during operation
Robust construction ensures durability under high torque conditions
Exceptional torsional stiffness improves performance in precision tasks
Engineered to accommodate various misalignment types effortlessly
Manufactured from North American sourced materials for quality assurance
Meets stringent safety and compliance regulations for peace of mind
Related links
- Ruland 61.3 mm Length Bellow Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Bellow Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
