Ruland, 50.8 mm OD 18 mm, 61.3 mm Length Flexible Coupling 18 mm

Subtotal (1 unit)*

$415.13

(exc. GST)

$456.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$415.13

*price indicative

RS Stock No.:
591-611
Mfr. Part No.:
MBC51-18-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

61.3mm

Maximum Speed

10000rpm

Torque Rating

45.2Nm

Moment of Inertia

81.435 x10-6 kg-m2

Misalignment - Angular

2.0°

Hub Material

Aluminium

Misalignment - Parallel

250μm

Misalignment - Axial

500μm

Bellows Material

Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size B

18mm

Bore Size A

18mm

Maximum Operating Temperature

93°C

Standards/Approvals

RoHS

Screw Size

M5

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, combining the durability of anodised aluminium hubs with a stainless steel bellows. Its unique design features fewer convolutions than typical couplings of comparable size, enhancing torsional stiffness while accommodating various forms of misalignment. This coupling operates effectively at speeds of up to 10,000 RPM, making it ideal for high speed applications. Manufactured in an ISO 9001:2015 certified facility in Marlborough, Massachusetts, it meets strict quality standards and complies with RoHS3, REACH, and Conflict Minerals regulations.

Engineered with a balanced design to minimise vibration

Constructed from lightweight materials for low inertia

Rated for high torque capabilities to handle demanding applications

Includes a seating torque of 9.5 Nm for secure fastening

Offers zero backlash performance for accurate motion control

Configured to accommodate both angular and parallel misalignment

Features a metric clamp screw for compatibility with various setups

Designed to operate within a wide temperature range enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy