Ruland, 19.1 mm OD, 30.2 mm Length 7 mm Flexible Coupling 4 mm
- RS Stock No.:
- 591-571
- Mfr. Part No.:
- MDCD19-7-4-A
- Brand:
- Ruland
Subtotal (1 unit)*
$263.33
(exc. GST)
$289.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.33 |
*price indicative
- RS Stock No.:
- 591-571
- Mfr. Part No.:
- MDCD19-7-4-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 7mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 4mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD19 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 7mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 4mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD19 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and efficiency in high-speed applications. With meticulously designed anodised aluminium hubs and stainless steel disc springs, it ensures zero backlash and accommodates various misalignments. The balanced construction minimises vibration, making it ideal for demanding environments, including semiconductor and machine tool sectors. Designed for quick installations and maximum performance, this coupling allows for significant torque capabilities while maintaining a lightweight profile. It is crafted with high-quality materials sourced from North American mills and is meticulously manufactured under stringent controls, ensuring exceptional reliability and durability in your applications.
Zero backlash design enhances positional accuracy
Robust materials contribute to a high strength to weight ratio
Lightweight construction optimises performance in dynamic conditions
Balanced design significantly reduces operational vibrations
Capable of accommodating angular parallel and axial misalignments
Sourced materials comply with RoHS3 and REACH standards
Manufactured under stringent quality controls for dependable operation
Ideal for a wide range of applications including high speed environments
Related links
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 5 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
