Ruland, 19.1 mm OD, 30.2 mm Length 7 mm Flexible Coupling 6 mm
- RS Stock No.:
- 592-971
- Mfr. Part No.:
- MDCD19-7-6-A
- Brand:
- Ruland
Subtotal (1 unit)*
$263.33
(exc. GST)
$289.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.33 |
*price indicative
- RS Stock No.:
- 592-971
- Mfr. Part No.:
- MDCD19-7-6-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 30.2mm | |
| Bore Size A | 7mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD19-7-6-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 30.2mm | ||
Bore Size A 7mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD19-7-6-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for excellence, combining lightweight construction with robust performance to meet the demands of high-speed applications. Designed with a zero-backlash mechanism, it ensures precise torque transfer and supports shaft misalignments effectively, making it an ideal choice for positioning systems in semiconductor, solar, printing, and machine tool industries. Constructed from premium materials, such as anodized aluminium and stainless steel, this coupling boasts superior durability and reliability under varying operational conditions. Its advanced design not only reduces vibration but also optimises performance at speeds up to 10,000 RPM, ensuring seamless operation in intricate environments.
Lightweight design enhances efficiency in applications
Zero backlash mechanism guarantees precise torque transfer
Balanced design minimises vibration for smoother operation
High speed capability supports up to 10000 RPM
Manufactured from RoHS3 and REACH compliant materials
Accommodates various types of shaft misalignment seamlessly
Meets stringent DIN 912 12.9 standards for torque capabilities
Comes with a metric screw and hex wrench for easy installation
Machined from solid bar stock sourced from North American mills
Related links
- Ruland 30.2 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 4 mm
- Ruland 30.2 mm Length 7 mm Flexible Coupling 5 mm
- Ruland 30.2 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 30.2 mm Length 6 mm Flexible Coupling 4 mm
