Ruland, 25.4 mm OD 7 mm, 38.1 mm Length 7 mm Flexible Beam Coupling

Subtotal (1 unit)*

$347.65

(exc. GST)

$382.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.65

*price indicative

RS Stock No.:
591-194
Mfr. Part No.:
FSMR25-7-7-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

25.4mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

6Nm

Moment of Inertia

11.293 x 10-6 kg/m²

Number of Beams

6

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

7mm

Minimum Operating Temperature

-40°C

Bore Size A

7mm

Material

303 Stainless Steel

Maximum Operating Temperature

176°C

Series

FSMR25

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Six beam coupling is engineered for precise, zero-backlash performance, making it an ideal choice for light duty power transmission applications. Crafted from high-quality 303 stainless steel, it features an innovative design that incorporates spiral cuts for enhanced torque capacity and reduced windup. With a compact size of 7mm x 7mm and a length of 38.1mm, it balances robustness and minimal weight, suitable for coupling a servo motor to various systems. The coupling’s remarkable design allows for operation at speeds of up to 6,000 RPM, ensuring efficiency in high-speed applications. Tested rigorously to meet stringent standards, this product guarantees reliable performance while maintaining compliance with RoHS3 and REACH regulations.

Offers zero backlash for precise power transmission

Machined from a single piece for superior durability

Higher torque capacity compared to traditional coupling designs

Ensures reduced vibration at high rotational speeds

Lightweight construction aids in overall system efficiency

Compatible with metric fixings, simplifying installation

Manufactured in the USA under strict quality controls

Aesthetically pleasing with a bright finish, free from plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy