Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 593-679
- Mfr. Part No.:
- FSMR25-10-7-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$347.65
(exc. GST)
$382.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.65 |
*price indicative
- RS Stock No.:
- 593-679
- Mfr. Part No.:
- FSMR25-10-7-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 7mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR25 | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 7mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 176°C | ||
Series FSMR25 | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed for precision and reliability in light-duty power transmission applications. Machined from a single piece of 303 stainless steel, this coupling offers superior torque capacity while maintaining a zero-backlash feature for enhanced efficiency. With an outer diameter of 25.4 mm and a length of 38.1 mm, it incorporates a unique balanced design to minimise vibration at speeds up to 6,000 RPM. This coupling is particularly effective in bridging servo motors with lead screws, ensuring an optimal connection for operational excellence. Additionally, manufactured in the USA under rigorous quality controls, it meets rigorous standards to ensure longevity and peak performance.
Manufactured under strict quality control measures for consistent performance
Designed to accommodate angular and parallel misalignment for flexible installation
Compact dimensions allow for seamless integration into compact spaces
Meets DIN 912 12.9 standards for exceptional torque capabilities
RoHS3 and REACH compliant, ensuring environmentally responsible manufacturing
Optimised for light-duty power transmission, perfect for servo motor applications
Includes installation guidelines to ensure correct assembly and setup
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
