Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 12 mm Flexible Beam Coupling

Subtotal (1 unit)*

$182.10

(exc. GST)

$200.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.10

*price indicative

RS Stock No.:
591-790
Mfr. Part No.:
FSMR32-14-12-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Beam Coupling

Outside Diameter

31.8mm

Length

44.5mm

Maximum Speed

6000rpm

Torque Rating

5.08Nm

Moment of Inertia

11.885 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

6

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

7075-T651 Extruded Drawn Aluminium Bar

Bore Size B

12mm

Minimum Operating Temperature

-40°C

Bore Size A

14mm

Maximum Operating Temperature

107°C

Series

FSMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland Six beam coupling is designed for precision and innovation, offering an exceptional solution for light duty power transmission applications. Crafted from a single piece of 7075 aluminium, this coupling not only ensures durability but also maintains lightweight characteristics, making it ideal for scenarios where minimising inertia is essential. Its zero-backlash design and balanced construction facilitate reduced vibration, enabling optimal performance at speeds up to 6,000 RPM. Technologically advanced with two sets of spiral cuts, this coupling is engineered to provide a higher torque capacity and lower windup than conventional options, thereby enhancing efficiency. Manufactured specifically for stringent applications, it meets rigorous quality standards while ensuring compliance with RoHS3 and REACH, marking it out as a reliable choice for engineers seeking excellence in their designs.

Enhanced torque capacity accommodates demanding applications

Compact dimensions make it suitable for a variety of setups

Manufactured under strict quality controls in the USA

RoHS3 and REACH compliant, underscoring environmental responsibility

Comes with several screws for added reliability and security in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy