Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 17 mm

Subtotal (1 unit)*

$535.03

(exc. GST)

$588.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.03

*price indicative

RS Stock No.:
591-738
Mfr. Part No.:
MDCDK51-25-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

64mm

Bore Size A

25mm

Maximum Speed

10000rpm

Bore Size B

17mm

Hub Material

Aluminium

Style

Clamp

Minimum Operating Temperature

-40°F

Membrane Material

302 Stainless Steel

Series

MDCDK51

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B

Screw Size

M5

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is meticulously engineered for precision and reliability in various high-speed applications. With its unique design, this coupling excels at accommodating misalignment, allowing for seamless integration into servo applications commonly found in sectors like semiconductor, solar, and manufacturing. Its robust construction using durable anodized aluminum ensures lightweight performance with low inertia, making it ideal for setups requiring speeds up to 10,000 RPM. The innovative separation of the discs allows for individual bending, thus reducing vibration and ensuring stability. Manufactured in the USA under stringent controls, it meets both RoHS3 and REACH compliance standards, making it a trustworthy choice for your application needs.

Besides enabling zero-backlash operation, it transforms rotational motion with unparalleled precision

The balance design allows for smoother performance, reducing noise and vibration at high speeds

Constructed from high-quality materials that exceed industry standards for maximum torque capability

Lightweight yet sturdy design makes it an efficient choice for high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy