Ruland, 50.8 mm OD, 64 mm Length 25 mm Flexible Coupling 25 mm
- RS Stock No.:
- 592-962
- Mfr. Part No.:
- MDCDK51-25-25-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 592-962
- Mfr. Part No.:
- MDCDK51-25-25-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 25mm | |
| Length | 64mm | |
| Bore Size B | 25mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 25mm | ||
Length 64mm | ||
Bore Size B 25mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is meticulously engineered for precision performance in high-speed applications. Boasting a robust aluminum construction, it seamlessly accommodates misalignment while ensuring zero backlash. The double disc design decreases vibration, delivering exceptional stability during operation. Perfectly suited for industries such as semiconductor production and machine tools, this coupling marries lightweight design with torsion rigidity, making it a reliable choice for demanding environments. Designed to be efficient, it boasts compatibility with a wide array of setups, paired with stringent manufacturing standards to ensure quality and reliability in every application.
Utilises a balanced design to reduce vibration during high-speed operations
Two anodised aluminium hubs ensure durability and lightweight performance
Innovative disc design allows for individual disc flexing to adapt to various misalignments
Machined from high-grade bar stock sourced from North American mills for superior strength
Complies with RoHS3 and REACH regulations, ensuring environmental safety
Related links
- Ruland 64 mm Length 25 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 25 mm Flexible Coupling 22 mm
