Ruland, 33.3 mm OD 15 mm, 49.8 mm Length Flexible Coupling 13 mm

Subtotal (1 unit)*

$456.82

(exc. GST)

$502.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.82

*price indicative

RS Stock No.:
593-449
Mfr. Part No.:
MBCLK33-15-13-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

49.8mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

44.503 x 10-6 kg/m²

Misalignment - Angular

3.0°

Hub Material

Aluminium

Style

Clamp

Misalignment - Parallel

300μm

Misalignment - Axial

810μm

Bore Size B

13mm

Bellows Material

321 Stainless Steel

Bore Size A

15mm

Minimum Operating Temperature

-40°F

Series

MBCLK33

Maximum Operating Temperature

200°F

Standards/Approvals

DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp bellows coupling is engineered for precision and performance, making it an ideal choice for a diverse range of applications, including stepper and servo systems. With its robust design featuring two anodized aluminum hubs and a stainless steel bellows, this coupling is engineered to provide zero-backlash functionality, ensuring accurate transmission of torque without play. Its lightweight and low-inertia design allows it to operate efficiently at speeds of up to 10,000 RPM, catering to high-demand environments. The coupling’s balanced design minimizes vibration, optimizing operational stability. Constructed with high-quality materials sourced from North America, it embodies durability and compliance with stringent industry standards, ensuring reliability in performance and longevity.

Suitable for applications requiring minimal backlash and precise alignment

Balanced design reduces vibration at high operational speeds

Lightweight construction enhances efficiency in dynamic applications

Built to accommodate various misalignments, ensuring versatility

Manufactured under strict controls for maximum performance assurance

Compliant with RoHS3 and REACH standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy